
CH0603-250RJNTA | |
|---|---|
DigiKey Part Number | 716-1168-2-ND - Tape & Reel (TR) 716-1168-1-ND - Cut Tape (CT) 716-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0603-250RJNTA |
Description | RES 250 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±5% 0.4W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CH0603-250RJNTA Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Tolerance | Height - Seated (Max) 0.025" (0.63mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.31000 | kr.30.31 |
| 10 | kr.25.08100 | kr.250.81 |
| 25 | kr.23.32120 | kr.583.03 |
| 50 | kr.22.11900 | kr.1,105.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.03170 | kr.2,103.17 |
| 200 | kr.20.05375 | kr.4,010.75 |
| 300 | kr.19.53080 | kr.5,859.24 |
| 500 | kr.18.92122 | kr.9,460.61 |
| 700 | kr.18.54857 | kr.12,984.00 |
| 1.000 | kr.18.17748 | kr.18,177.48 |
| Unit Price without VAT: | kr.30.31000 |
|---|---|
| Unit Price with VAT: | kr.37.88750 |


