
CH0402-75RGFPA | |
|---|---|
DigiKey Part Number | 716-1169-2-ND - Tape & Reel (TR) 716-1169-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CH0402-75RGFPA |
Description | RES 75 OHM 2% 1/20W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CH0402-75RGFPA Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.63mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.95000 | kr.44.95 |
| 10 | kr.37.24100 | kr.372.41 |
| 25 | kr.34.66200 | kr.866.55 |
| 50 | kr.32.91220 | kr.1,645.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.31.33290 | kr.3,133.29 |
| 200 | kr.29.91785 | kr.5,983.57 |
| 300 | kr.29.16293 | kr.8,748.88 |
| 500 | kr.28.28490 | kr.14,142.45 |
| 700 | kr.27.74873 | kr.19,424.11 |
| 1.000 | kr.27.21559 | kr.27,215.59 |
| Unit Price without VAT: | kr.44.95000 |
|---|---|
| Unit Price with VAT: | kr.56.18750 |


