CH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH0402-50RGFPA

DigiKey Part Number
716-CH0402-50RGFPATR-ND - Tape & Reel (TR)
716-CH0402-50RGFPACT-ND - Cut Tape (CT)
716-CH0402-50RGFPADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CH0402-50RGFPA
Description
RES CH 0402 THIN FILM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.025" (0.63mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.26000kr.43.26
10kr.35.80200kr.358.02
25kr.33.32360kr.833.09
50kr.31.64160kr.1,582.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.29.75940kr.2,975.94
200kr.27.93950kr.5,587.90
300kr.27.23180kr.8,169.54
500kr.26.51238kr.13,256.19
700kr.26.27391kr.18,391.74
1.000kr.26.03750kr.26,037.50
1.200kr.26.00298kr.31,203.58
Manufacturers Standard Package
Unit Price without VAT:kr.43.26000
Unit Price with VAT:kr.54.07500