
CH0402-18RJFPA | |
|---|---|
DigiKey Part Number | 716-1161-2-ND - Tape & Reel (TR) 716-1161-1-ND - Cut Tape (CT) 716-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-18RJFPA |
Description | RES 18 OHM 5% 1/20W 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CH0402-18RJFPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.43000 | kr.34.43 |
| 10 | kr.29.61300 | kr.296.13 |
| 25 | kr.27.22560 | kr.680.64 |
| 50 | kr.26.76600 | kr.1,338.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.25.60970 | kr.2,560.97 |
| 200 | kr.24.62740 | kr.4,925.48 |
| 300 | kr.23.99380 | kr.7,198.14 |
| 500 | kr.23.25624 | kr.11,628.12 |
| 700 | kr.22.80544 | kr.15,963.81 |
| 1.000 | kr.22.35686 | kr.22,356.86 |
| 1.200 | kr.22.13866 | kr.26,566.39 |
| 2.400 | kr.21.37439 | kr.51,298.54 |
| 2.500 | kr.21.33242 | kr.53,331.05 |
| Unit Price without VAT: | kr.34.43000 |
|---|---|
| Unit Price with VAT: | kr.43.03750 |


