
CH0402-10RJFPT | |
|---|---|
DigiKey Part Number | 716-CH0402-10RJFPTTR-ND - Tape & Reel (TR) 716-CH0402-10RJFPTCT-ND - Cut Tape (CT) 716-CH0402-10RJFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-10RJFPT |
Description | RES CH 0402 THIN FILM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.63mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.15000 | kr.28.15 |
| 10 | kr.23.29300 | kr.232.93 |
| 25 | kr.21.65240 | kr.541.31 |
| 50 | kr.20.53280 | kr.1,026.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.19.51830 | kr.1,951.83 |
| 200 | kr.18.60600 | kr.3,721.20 |
| 300 | kr.18.11783 | kr.5,435.35 |
| 500 | kr.17.54886 | kr.8,774.43 |
| 700 | kr.17.20079 | kr.12,040.55 |
| 1.000 | kr.16.85413 | kr.16,854.13 |
| Unit Price without VAT: | kr.28.15000 |
|---|---|
| Unit Price with VAT: | kr.35.18750 |


