
CH0402-100RGFPA | |
|---|---|
DigiKey Part Number | 716-1166-2-ND - Tape & Reel (TR) 716-1166-1-ND - Cut Tape (CT) 716-1166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-100RGFPA |
Description | RES 100 OHM 2% 1/20W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CH0402-100RGFPA Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.63mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.62000 | kr.30.62 |
| 10 | kr.25.34100 | kr.253.41 |
| 25 | kr.23.56200 | kr.589.05 |
| 50 | kr.22.34860 | kr.1,117.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.25040 | kr.2,125.04 |
| 200 | kr.20.26295 | kr.4,052.59 |
| 300 | kr.19.73493 | kr.5,920.48 |
| 500 | kr.19.11966 | kr.9,559.83 |
| 700 | kr.18.74349 | kr.13,120.44 |
| 1.000 | kr.18.36888 | kr.18,368.88 |
| Unit Price without VAT: | kr.30.62000 |
|---|---|
| Unit Price with VAT: | kr.38.27500 |


