
CH02016-180RGFTA | |
|---|---|
DigiKey Part Number | 716-1229-2-ND - Tape & Reel (TR) 716-1229-1-ND - Cut Tape (CT) 716-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH02016-180RGFTA |
Description | CH 02016 180U 2% F TR100 E2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±2% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 02016 (0504 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.019" L x 0.015" W (0.48mm x 0.39mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.57000 | kr.35.57 |
| 10 | kr.29.44900 | kr.294.49 |
| 25 | kr.27.38880 | kr.684.72 |
| 50 | kr.25.99020 | kr.1,299.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.30.39330 | kr.3,039.33 |
| 200 | kr.29.01785 | kr.5,803.57 |
| 300 | kr.28.28380 | kr.8,485.14 |
| 500 | kr.27.42976 | kr.13,714.88 |
| 700 | kr.26.90823 | kr.18,835.76 |
| 1.000 | kr.26.38955 | kr.26,389.55 |
| Unit Price without VAT: | kr.35.57000 |
|---|---|
| Unit Price with VAT: | kr.44.46250 |


