
CH02016-150RGFTA | |
|---|---|
DigiKey Part Number | 716-1223-2-ND - Tape & Reel (TR) 716-1223-1-ND - Cut Tape (CT) 716-1223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH02016-150RGFTA |
Description | CH 02016 150U 2% F TR100 E2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±2% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 02016 (0504 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.019" L x 0.015" W (0.48mm x 0.39mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.62000 | kr.30.62 |
| 10 | kr.25.34100 | kr.253.41 |
| 25 | kr.23.56200 | kr.589.05 |
| 50 | kr.22.34860 | kr.1,117.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.24980 | kr.2,124.98 |
| 200 | kr.20.26230 | kr.4,052.46 |
| 300 | kr.19.73453 | kr.5,920.36 |
| 500 | kr.19.11904 | kr.9,559.52 |
| 700 | kr.18.74294 | kr.13,120.06 |
| 1.000 | kr.18.36831 | kr.18,368.31 |
| Unit Price without VAT: | kr.30.62000 |
|---|---|
| Unit Price with VAT: | kr.38.27500 |


