CH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH02016-10RJFTA

DigiKey Part Number
716-1167-2-ND - Tape & Reel (TR)
716-1167-1-ND - Cut Tape (CT)
716-1167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CH02016-10RJFTA
Description
RES 10 OHM 5% 1/32W 02016
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CH02016-10RJFTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
02016 (0504 Metric)
Supplier Device Package
Size / Dimension
0.019" L x 0.015" W (0.48mm x 0.39mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 888
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.25000kr.29.25
10kr.24.19200kr.241.92
25kr.22.49200kr.562.30
50kr.21.33500kr.1,066.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.21.70500kr.2,170.50
200kr.20.69630kr.4,139.26
300kr.20.15660kr.6,046.98
500kr.19.52780kr.9,763.90
700kr.19.14331kr.13,400.32
1.000kr.18.76045kr.18,760.45
1.200kr.18.57413kr.22,288.96
2.400kr.17.92139kr.43,011.34
2.500kr.17.88557kr.44,713.93
Manufacturers Standard Package
Unit Price without VAT:kr.29.25000
Unit Price with VAT:kr.36.56250