
ACCKMR1617NLT14 | |
|---|---|
DigiKey Part Number | 716-ACCKMR1617NLT14-ND |
Manufacturer | |
Manufacturer Product Number | ACCKMR1617NLT14 |
Description | BOUTON ALU RD D15,5 H16,5 LT D6, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Top Aluminum Black |
Datasheet | Datasheet |
Category | Shaft Size 0.250" (6.35mm) |
Manufacturer Vishay Sfernice | Diameter 0.610" (15.50mm) |
Packaging Bulk | Height 0.650" (16.50mm) |
Part Status Active | Indicator Line on Top |
Style Cylindrical | Material Aluminum |
Type Fluted | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.73000 | kr.29.73 |
| 10 | kr.22.34200 | kr.223.42 |
| 25 | kr.20.65560 | kr.516.39 |
| 50 | kr.19.68060 | kr.984.03 |
| 200 | kr.18.28550 | kr.3,657.10 |
| 400 | kr.17.79338 | kr.7,117.35 |
| 600 | kr.17.55313 | kr.10,531.88 |
| 1.000 | kr.17.29267 | kr.17,292.67 |
| Unit Price without VAT: | kr.29.73000 |
|---|---|
| Unit Price with VAT: | kr.37.16250 |







