
ACCKMP1325NLP6 | |
---|---|
DigiKey Part Number | 716-ACCKMP1325NLP6-ND |
Manufacturer | |
Manufacturer Product Number | ACCKMP1325NLP6 |
Description | BOUTON ALU PT D12,7 H25,4 LP D6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Line on Top and Side Aluminum Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical, Wedged | |
Type | Smooth | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 1.000" (25.40mm) | |
Indicator | Line on Top and Side | |
Material | Aluminum | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.45.25000 | kr.45.25 |
5 | kr.38.86000 | kr.194.30 |
10 | kr.36.60200 | kr.366.02 |
25 | kr.33.97880 | kr.849.47 |
80 | kr.31.16163 | kr.2,492.93 |
160 | kr.29.71563 | kr.4,754.50 |
320 | kr.28.42081 | kr.9,094.66 |
560 | kr.27.47371 | kr.15,385.28 |
1.040 | kr.26.51883 | kr.27,579.58 |
Unit Price without VAT: | kr.45.25000 |
---|---|
Unit Price with VAT: | kr.56.56250 |