VSOP58436 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 51
Unit Price: kr.3.87000
Datasheet
Remote Receiver Sensor, 36.0kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSOP58436

DigiKey Part Number
VSOP58436TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSOP58436
Description
SENSOR REMOTE REC 36.0KHZ
Customer Reference
Detailed Description
Remote Receiver Sensor 36.0kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
850 µA
Manufacturer
Vishay Semiconductor Opto Division
Orientation
Top View
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
B.P.F. Center Frequency
36.0kHz
Base Product Number
Voltage - Supply
2.7 V ~ 5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VSOP38336Vishay Semiconductor Opto Division51VSOP38336CT-NDkr.3.87000Similar
Obsolete
This product is no longer manufactured. View Substitutes