MFG_VSMY5x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMY5940X01

DigiKey Part Number
751-VSMY5940X01TR-ND - Tape & Reel (TR)
751-VSMY5940X01CT-ND - Cut Tape (CT)
751-VSMY5940X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMY5940X01
Description
IR EMITTER 940 NM 0805 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.6V 100mA 9mW/sr @ 100mA 120° 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VSMY5940X01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
9mW/sr @ 100mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 110°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.98000kr.6.98
10kr.4.90900kr.49.09
100kr.3.64220kr.364.22
500kr.3.07788kr.1,538.94
1.000kr.2.89318kr.2,893.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.65617kr.7,968.51
6.000kr.2.53567kr.15,214.02
9.000kr.2.47396kr.22,265.64
15.000kr.2.40430kr.36,064.50
21.000kr.2.36291kr.49,621.11
Manufacturers Standard Package
Unit Price without VAT:kr.6.98000
Unit Price with VAT:kr.8.72500