MFG_VSMY5x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMY5850

DigiKey Part Number
751-VSMY5850TR-ND - Tape & Reel (TR)
751-VSMY5850CT-ND - Cut Tape (CT)
751-VSMY5850DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMY5850
Description
HIGH SPEED INFRARED EMITTING DIO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.8V 100mA 9mW/sr @ 100mA 120° 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
9mW/sr @ 100mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.8V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.519
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.46000kr.6.46
10kr.4.50600kr.45.06
100kr.3.32990kr.332.99
500kr.2.80564kr.1,402.82
1.000kr.2.63411kr.2,634.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.41380kr.7,241.40
6.000kr.2.30179kr.13,810.74
9.000kr.2.24441kr.20,199.69
15.000kr.2.17967kr.32,695.05
21.000kr.2.14118kr.44,964.78
30.000kr.2.10366kr.63,109.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.46000
Unit Price with VAT:kr.8.07500