Infrared (IR) Emitter 850nm 1.6V 100mA 12mW/sr @ 100mA 120° 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMY3850-GS08

DigiKey Part Number
VSMY3850-GS08TR-ND - Tape & Reel (TR)
VSMY3850-GS08CT-ND - Cut Tape (CT)
VSMY3850-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMY3850-GS08
Description
EMITTER IR 850NM 100MA SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.6V 100mA 12mW/sr @ 100mA 120° 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VSMY3850-GS08 Models
Product Attributes
Filter Similar Products
Category
Wavelength
850nm
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Forward (Vf) (Typ)
1.6V
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
100mA
Package / Case
2-SMD, J-Lead
Radiant Intensity (Ie) Min @ If
12mW/sr @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.383
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.43200kr.44.32
100kr.3.26760kr.326.76
500kr.2.74916kr.1,374.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.49217kr.3,738.26
3.000kr.2.36125kr.7,083.75
4.500kr.2.29414kr.10,323.63
7.500kr.2.21837kr.16,637.78
10.500kr.2.17332kr.22,819.86
15.000kr.2.12938kr.31,940.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500