
VSMY2943GX01 | |
---|---|
DigiKey Part Number | 751-VSMY2943GX01TR-ND - Tape & Reel (TR) 751-VSMY2943GX01CT-ND - Cut Tape (CT) 751-VSMY2943GX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY2943GX01 |
Description | IR EMIT HPOWER HSPEED 940NM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 2.5V 100mA 27mW/sr @ 100mA 56° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VSMY2943GX01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 27mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Viewing Angle | 56° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.12000 | kr.5.12 |
10 | kr.3.55800 | kr.35.58 |
100 | kr.2.60290 | kr.260.29 |
500 | kr.2.17612 | kr.1,088.06 |
1.000 | kr.2.03610 | kr.2,036.10 |
2.000 | kr.1.91719 | kr.3,834.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | kr.1.76460 | kr.10,587.60 |
12.000 | kr.1.68705 | kr.20,244.60 |
18.000 | kr.1.64733 | kr.29,651.94 |
30.000 | kr.1.60253 | kr.48,075.90 |
Unit Price without VAT: | kr.5.12000 |
---|---|
Unit Price with VAT: | kr.6.40000 |