
VSMY2893GX01 | |
|---|---|
DigiKey Part Number | 751-VSMY2893GX01TR-ND - Tape & Reel (TR) 751-VSMY2893GX01CT-ND - Cut Tape (CT) 751-VSMY2893GX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY2893GX01 |
Description | HIGH SPEED INFRARED EMITTING DIO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm (870nm ~ 910nm) 1.6V 100mA 27mW/sr @ 100mA 56° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VSMY2893GX01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 27mW/sr @ 100mA | |
Wavelength | 890nm (870nm ~ 910nm) | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 56° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.16000 | kr.5.16 |
| 10 | kr.3.58600 | kr.35.86 |
| 100 | kr.2.62320 | kr.262.32 |
| 500 | kr.2.19312 | kr.1,096.56 |
| 1.000 | kr.2.05200 | kr.2,052.00 |
| 2.000 | kr.1.93216 | kr.3,864.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.77838 | kr.10,670.28 |
| 12.000 | kr.1.70023 | kr.20,402.76 |
| 18.000 | kr.1.66020 | kr.29,883.60 |
| 30.000 | kr.1.61505 | kr.48,451.50 |
| Unit Price without VAT: | kr.5.16000 |
|---|---|
| Unit Price with VAT: | kr.6.45000 |

