Infrared (IR) Emitter 850nm 1.6V 100mA 70mW/sr @ 100mA 20° 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMY2850RG

DigiKey Part Number
VSMY2850RGTR-ND - Tape & Reel (TR)
VSMY2850RGCT-ND - Cut Tape (CT)
VSMY2850RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMY2850RG
Description
EMITTER IR 850NM 100MA SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.6V 100mA 70mW/sr @ 100mA 20° 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
VSMY2850RG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
850nm
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Forward (Vf) (Typ)
1.6V
Series
Viewing Angle
20°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
100mA
Package / Case
2-SMD, Gull Wing
Radiant Intensity (Ie) Min @ If
70mW/sr @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.132
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.4.33700kr.43.37
100kr.3.19220kr.319.22
500kr.2.68372kr.1,341.86
1.000kr.2.51704kr.2,517.04
2.000kr.2.37566kr.4,751.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.2.10990kr.12,659.40
12.000kr.2.02131kr.24,255.72
18.000kr.1.97650kr.35,577.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250