
VSMY2850G | |
|---|---|
DigiKey Part Number | VSMY2850GTR-ND - Tape & Reel (TR) VSMY2850GCT-ND - Cut Tape (CT) VSMY2850GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY2850G |
Description | EMITTER IR 850NM 100MA SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 100mA 70mW/sr @ 100mA 20° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VSMY2850G Models |
Category | Wavelength 850nm |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 1.6V |
Series | Viewing Angle 20° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-SMD, Gull Wing |
Radiant Intensity (Ie) Min @ If 70mW/sr @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.4.33700 | kr.43.37 |
| 100 | kr.3.19220 | kr.319.22 |
| 500 | kr.2.68372 | kr.1,341.86 |
| 1.000 | kr.2.51704 | kr.2,517.04 |
| 2.000 | kr.2.37566 | kr.4,751.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.19430 | kr.13,165.80 |
| 12.000 | kr.2.10216 | kr.25,225.92 |
| 18.000 | kr.2.05500 | kr.36,990.00 |
| 30.000 | kr.2.00178 | kr.60,053.40 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |











