
VSMY1943X01 | |
|---|---|
DigiKey Part Number | 751-VSMY1943X01TR-ND - Tape & Reel (TR) 751-VSMY1943X01CT-ND - Cut Tape (CT) 751-VSMY1943X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY1943X01 |
Description | HIGH SPEED IR SURF.EMIT.DIODE 94 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.4V 70mA 4mW/sr @ 50mA 120° 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Wavelength 940nm (920nm ~ 960nm) |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 1.4V |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 70mA | Package / Case 0805 (2012 Metric) |
Radiant Intensity (Ie) Min @ If 4mW/sr @ 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.6.21300 | kr.62.13 |
| 100 | kr.4.64850 | kr.464.85 |
| 500 | kr.3.95552 | kr.1,977.76 |
| 1.000 | kr.3.72900 | kr.3,729.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.43839 | kr.10,315.17 |
| 6.000 | kr.3.29071 | kr.19,744.26 |
| 9.000 | kr.3.21509 | kr.28,935.81 |
| 15.000 | kr.3.12980 | kr.46,947.00 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

