VSMY12940
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMY12940

DigiKey Part Number
VSMY12940TR-ND - Tape & Reel (TR)
VSMY12940CT-ND - Cut Tape (CT)
VSMY12940DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMY12940
Description
EMITTER IR 940NM 70MA SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.6V 70mA 16mW/sr @ 70mA 80° 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VSMY12940 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
70mA
Radiant Intensity (Ie) Min @ If
16mW/sr @ 70mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
80°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.373
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.82000kr.5.82
10kr.4.04500kr.40.45
100kr.2.97600kr.297.60
500kr.2.49856kr.1,249.28
1.000kr.2.34208kr.2,342.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.14121kr.6,423.63
6.000kr.2.03900kr.12,234.00
9.000kr.1.98665kr.17,879.85
15.000kr.1.92755kr.28,913.25
21.000kr.1.89243kr.39,741.03
30.000kr.1.85818kr.55,745.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.82000
Unit Price with VAT:kr.7.27500