
VSMY12850 | |
|---|---|
DigiKey Part Number | VSMY12850TR-ND - Tape & Reel (TR) VSMY12850CT-ND - Cut Tape (CT) VSMY12850DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY12850 |
Description | EMITTER IR 850NM 70MA SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 70mA 16mW/sr @ 70mA 80° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VSMY12850 Models |
Category | Voltage - Forward (Vf) (Typ) 1.4V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 80° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 70mA | Package / Case 1206 (3216 Metric) |
Radiant Intensity (Ie) Min @ If 16mW/sr @ 70mA | Base Product Number |
Wavelength 850nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.4.17200 | kr.41.72 |
| 100 | kr.3.06600 | kr.306.60 |
| 500 | kr.2.57416 | kr.1,287.08 |
| 1.000 | kr.2.41294 | kr.2,412.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.20596 | kr.6,617.88 |
| 6.000 | kr.2.10068 | kr.12,604.08 |
| 9.000 | kr.2.04673 | kr.18,420.57 |
| 15.000 | kr.1.98587 | kr.29,788.05 |
| 21.000 | kr.1.94968 | kr.40,943.28 |
| 30.000 | kr.1.91439 | kr.57,431.70 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |


