
VSMS3700-GS18 | |
|---|---|
DigiKey Part Number | VSMS3700-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSMS3700-GS18 |
Description | EMITTER IR 950NM 100MA 2-PLCC |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 100mA 1.6mW/sr @ 100mA 120° 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.3V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-PLCC |
Radiant Intensity (Ie) Min @ If 1.6mW/sr @ 100mA | Base Product Number |
Wavelength 950nm |

