VSMS3700-GS08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 37.095
Unit Price: kr.4.25000
Datasheet
Infrared (IR) Emitter 950nm 1.3V 100mA 1.6mW/sr @ 100mA 120° 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMS3700-GS08

DigiKey Part Number
751-1258-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSMS3700-GS08
Description
EMITTER IR 950NM 100MA 2-PLCC
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 1.3V 100mA 1.6mW/sr @ 100mA 120° 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
VSMS3700-GS08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.3V
Manufacturer
Vishay Semiconductor Opto Division
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Orientation
Top View
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
100mA
Package / Case
2-PLCC
Radiant Intensity (Ie) Min @ If
1.6mW/sr @ 100mA
Base Product Number
Wavelength
950nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VSML3710-GS08Vishay Semiconductor Opto Division37.095751-1257-1-NDkr.4.25000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types