Infrared (IR) Emitter 940nm 1.35V 100mA 4mW/sr @ 100mA 120° 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSML3710-GS18

DigiKey Part Number
VSML3710-GS18TR-ND - Tape & Reel (TR)
VSML3710-GS18CT-ND - Cut Tape (CT)
VSML3710-GS18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSML3710-GS18
Description
EMITTER IR 940NM 100MA 2-PLCC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.35V 100mA 4mW/sr @ 100mA 120° 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
VSML3710-GS18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.35V
Manufacturer
Vishay Semiconductor Opto Division
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
100mA
Package / Case
2-PLCC
Radiant Intensity (Ie) Min @ If
4mW/sr @ 100mA
Base Product Number
Wavelength
940nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.902
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.91600kr.29.16
100kr.2.11570kr.211.57
500kr.1.75504kr.877.52
1.000kr.1.63667kr.1,636.67
2.000kr.1.53603kr.3,072.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.1.37821kr.11,025.68
16.000kr.1.31689kr.21,070.24
24.000kr.1.28547kr.30,851.28
40.000kr.1.25004kr.50,001.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250