VSMG10850 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 438
Unit Price: kr.4.06000
Datasheet
Infrared (IR) Emitter 850nm 1.4V 65mA 1mW/sr @ 20mA 150° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMG10850

DigiKey Part Number
VSMG10850TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSMG10850
Description
EMITTER IR 850NM 65MA SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.4V 65mA 1mW/sr @ 20mA 150° 2-SMD, No Lead
EDA/CAD Models
VSMG10850 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.4V
Manufacturer
Vishay Semiconductor Opto Division
Viewing Angle
150°
Packaging
Tape & Reel (TR)
Orientation
Side View
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount, Right Angle
Current - DC Forward (If) (Max)
65mA
Package / Case
2-SMD, No Lead
Radiant Intensity (Ie) Min @ If
1mW/sr @ 20mA
Base Product Number
Wavelength
850nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15411485AA370Würth Elektronik438732-12007-1-NDkr.4.06000Similar
Obsolete
This product is no longer manufactured. View Substitutes