Infrared (IR) Emitter 940nm 1.45V 100mA 30mW/sr @ 100mA 14° 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMB294008RG

DigiKey Part Number
VSMB294008RGTR-ND - Tape & Reel (TR)
VSMB294008RGCT-ND - Cut Tape (CT)
VSMB294008RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMB294008RG
Description
EMITTER IR 940NM 100MA 2SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.45V 100mA 30mW/sr @ 100mA 14° 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
VSMB294008RG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.45V
Manufacturer
Vishay Semiconductor Opto Division
Viewing Angle
14°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
100mA
Package / Case
2-SMD, Z-Bend
Radiant Intensity (Ie) Min @ If
30mW/sr @ 100mA
Base Product Number
Wavelength
940nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.877
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.41100kr.34.11
100kr.2.48650kr.248.65
500kr.2.07368kr.1,036.84
1.000kr.1.93826kr.1,938.26
2.000kr.1.82316kr.3,646.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.67543kr.10,052.58
12.000kr.1.60035kr.19,204.20
18.000kr.1.56190kr.28,114.20
30.000kr.1.51851kr.45,555.30
42.000kr.1.49272kr.62,694.24
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000