Similar

VSMB11940X01 | |
|---|---|
DigiKey Part Number  | VSMB11940X01TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | VSMB11940X01  | 
Description  | EMITTER IR 940NM 65MA SMD  | 
Customer Reference  | |
Detailed Description  | Infrared (IR) Emitter 940nm 1.24V 65mA 1mW/sr @ 20mA 150° 2-SMD, No Lead  | 
EDA/CAD Models  | VSMB11940X01 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay Semiconductor Opto Division  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Type  | Infrared (IR)  | |
Current - DC Forward (If) (Max)  | 65mA  | |
Radiant Intensity (Ie) Min @ If  | 1mW/sr @ 20mA  | |
Wavelength  | 940nm  | |
Voltage - Forward (Vf) (Typ)  | 1.24V  | |
Viewing Angle  | 150°  | |
Orientation  | Side View  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount, Right Angle  | |
Package / Case  | 2-SMD, No Lead  | |
Base Product Number  | 


