VSMB10940X01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 5.662
Unit Price: kr.2.37000
Datasheet
VSMB, VSMG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMB10940X01

DigiKey Part Number
VSMB10940X01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSMB10940X01
Description
EMITTER IR 940NM 65MA SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.24V 65mA 0.50mW/sr @ 20mA 150° 2-SMD, No Lead
EDA/CAD Models
VSMB10940X01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
65mA
Radiant Intensity (Ie) Min @ If
0.50mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.24V
Viewing Angle
150°
Orientation
Side View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, Right Angle
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes