VSMA1094600X02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMA1094600X02

DigiKey Part Number
751-VSMA1094600X02TR-ND - Tape & Reel (TR)
751-VSMA1094600X02CT-ND - Cut Tape (CT)
751-VSMA1094600X02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMA1094600X02
Description
IR SURFACE EMITTER HIGH POWER 94
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VSMA1094600X02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
-
Radiant Intensity (Ie) Min @ If
-
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
-
Viewing Angle
-
Orientation
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 603
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.61000kr.19.61
10kr.14.27400kr.142.74
100kr.11.10880kr.1,110.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.9.59243kr.5,755.46
1.200kr.9.15911kr.10,990.93
1.800kr.8.93716kr.16,086.89
3.000kr.8.68671kr.26,060.13
4.200kr.8.53790kr.35,859.18
6.000kr.8.39282kr.50,356.92
Manufacturers Standard Package
Unit Price without VAT:kr.19.61000
Unit Price with VAT:kr.24.51250