Infrared (IR) Emitter 950nm 3.05V 1.5A 490mW/sr @ 1.5A 120° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMA1094600

DigiKey Part Number
751-VSMA1094600TR-ND - Tape & Reel (TR)
751-VSMA1094600CT-ND - Cut Tape (CT)
751-VSMA1094600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMA1094600
Description
HIGH POWERED INFRARED EMITTER, +
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 3.05V 1.5A 490mW/sr @ 1.5A 120° 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VSMA1094600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
950nm
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Forward (Vf) (Typ)
3.05V
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
1.5A
Package / Case
3-SMD, No Lead
Radiant Intensity (Ie) Min @ If
490mW/sr @ 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.34000kr.19.34
10kr.14.08700kr.140.87
100kr.10.94470kr.1,094.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.9.00713kr.5,404.28
1.200kr.8.59197kr.10,310.36
1.800kr.8.37929kr.15,082.72
3.000kr.8.13927kr.24,417.81
4.200kr.7.99669kr.33,586.10
6.000kr.7.85765kr.47,145.90
Manufacturers Standard Package
Unit Price without VAT:kr.19.34000
Unit Price with VAT:kr.24.17500