
VSMA1094250X02 | |
---|---|
DigiKey Part Number | 751-VSMA1094250X02TR-ND - Tape & Reel (TR) 751-VSMA1094250X02CT-ND - Cut Tape (CT) 751-VSMA1094250X02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMA1094250X02 |
Description | IR SURFACE EMITTER HIGH POWER 94 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | - | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | - | |
Viewing Angle | - | |
Orientation | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.88000 | kr.18.88 |
10 | kr.13.73400 | kr.137.34 |
100 | kr.10.67580 | kr.1,067.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | kr.9.20853 | kr.5,525.12 |
1.200 | kr.8.78923 | kr.10,547.08 |
1.800 | kr.8.57451 | kr.15,434.12 |
3.000 | kr.8.33218 | kr.24,996.54 |
4.200 | kr.8.18813 | kr.34,390.15 |
6.000 | kr.8.04776 | kr.48,286.56 |
Unit Price without VAT: | kr.18.88000 |
---|---|
Unit Price with VAT: | kr.23.60000 |