VSMA1085400X02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMA1085400X02

DigiKey Part Number
751-VSMA1085400X02TR-ND - Tape & Reel (TR)
751-VSMA1085400X02CT-ND - Cut Tape (CT)
751-VSMA1085400X02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMA1085400X02
Description
IR SURFACE EMITTER HIGH POWER 85
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VSMA1085400X02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
-
Radiant Intensity (Ie) Min @ If
-
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
-
Viewing Angle
-
Orientation
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.58000kr.19.58
10kr.14.24600kr.142.46
100kr.11.09060kr.1,109.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.9.20853kr.5,525.12
1.200kr.8.78923kr.10,547.08
1.800kr.8.57451kr.15,434.12
3.000kr.8.33218kr.24,996.54
4.200kr.8.18813kr.34,390.15
6.000kr.8.04776kr.48,286.56
Manufacturers Standard Package
Unit Price without VAT:kr.19.58000
Unit Price with VAT:kr.24.47500