
VOT8121AB-T | |
|---|---|
DigiKey Part Number | VOT8121AB-TTR-ND - Tape & Reel (TR) VOT8121AB-TCT-ND - Cut Tape (CT) VOT8121AB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOT8121AB-T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 4-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VOT8121AB-T Models |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 400µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -55°C ~ 110°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 4-SMD, Gull Wing |
Voltage - Isolation 5300Vrms | Supplier Device Package 4-SMD |
Voltage - Off State 800 V | Approval Agency CQC, cUL, UL, VDE |
Static dV/dt (Min) 1kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.12700 | kr.41.27 |
| 100 | kr.3.03310 | kr.303.31 |
| 500 | kr.2.54552 | kr.1,272.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.38581 | kr.2,385.81 |
| 2.000 | kr.2.25023 | kr.4,500.46 |
| 3.000 | kr.2.18064 | kr.6,541.92 |
| 5.000 | kr.2.10209 | kr.10,510.45 |
| 7.000 | kr.2.05534 | kr.14,387.38 |
| 10.000 | kr.2.00976 | kr.20,097.60 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

