
VOS617A-7X001T | |
|---|---|
DigiKey Part Number | VOS617A-7X001TTR-ND - Tape & Reel (TR) VOS617A-7X001TCT-ND - Cut Tape (CT) VOS617A-7X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS617A-7X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS617A-7X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.18V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 160% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 4µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SSOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.48500 | kr.24.85 |
| 100 | kr.1.78720 | kr.178.72 |
| 500 | kr.1.47482 | kr.737.41 |
| 1.000 | kr.1.37204 | kr.1,372.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.23974 | kr.3,719.22 |
| 6.000 | kr.1.17233 | kr.7,033.98 |
| 9.000 | kr.1.13776 | kr.10,239.84 |
| 15.000 | kr.1.09873 | kr.16,480.95 |
| 21.000 | kr.1.07551 | kr.22,585.71 |
| 30.000 | kr.1.05288 | kr.31,586.40 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |



