



VOR2142B8T | |
|---|---|
DigiKey Part Number | VOR2142B8TTR-ND - Tape & Reel (TR) VOR2142B8TCT-ND - Cut Tape (CT) VOR2142B8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOR2142B8T |
Description | SSR RELAY SPST-NO 140MA 0-400V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | VOR2142B8T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.36VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 140 mA | |
On-State Resistance (Max) | 27 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cUL, DIN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.48000 | kr.31.48 |
| 10 | kr.28.01900 | kr.280.19 |
| 25 | kr.26.75720 | kr.668.93 |
| 50 | kr.25.84000 | kr.1,292.00 |
| 100 | kr.24.95310 | kr.2,495.31 |
| 250 | kr.23.82760 | kr.5,956.90 |
| 500 | kr.23.00922 | kr.11,504.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.22.21844 | kr.22,218.44 |
| 2.000 | kr.21.45451 | kr.42,909.02 |
| 3.000 | kr.21.01954 | kr.63,058.62 |
| Unit Price without VAT: | kr.31.48000 |
|---|---|
| Unit Price with VAT: | kr.39.35000 |

