



VOR1142M4T | |
|---|---|
DigiKey Part Number | VOR1142M4TTR-ND - Tape & Reel (TR) VOR1142M4TCT-ND - Cut Tape (CT) VOR1142M4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOR1142M4T |
Description | SSR RELAY SPST-NO 140MA 0-400V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.180", 4.57mm) |
Datasheet | Datasheet |
EDA/CAD Models | VOR1142M4T Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 140 mA |
Series | On-State Resistance (Max) 27 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency cUL, DIN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.36VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.17000 | kr.16.17 |
| 10 | kr.14.38500 | kr.143.85 |
| 25 | kr.13.74000 | kr.343.50 |
| 50 | kr.13.27080 | kr.663.54 |
| 100 | kr.12.81630 | kr.1,281.63 |
| 250 | kr.12.23872 | kr.3,059.68 |
| 500 | kr.11.81878 | kr.5,909.39 |
| 1.000 | kr.11.41295 | kr.11,412.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.02079 | kr.22,041.58 |
| 4.000 | kr.10.64188 | kr.42,567.52 |
| 6.000 | kr.10.42619 | kr.62,557.14 |
| Unit Price without VAT: | kr.16.17000 |
|---|---|
| Unit Price with VAT: | kr.20.21250 |


