Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOM617A-7T

DigiKey Part Number
VOM617A-7TTR-ND - Tape & Reel (TR)
VOM617A-7TCT-ND - Cut Tape (CT)
VOM617A-7TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOM617A-7T
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
VOM617A-7T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
80% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
160% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
6µs, 4µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 3µs
Supplier Device Package
4-SOP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VOM617A-7X001TVishay Semiconductor Opto Division2.999VOM617A-7X001TCT-NDkr.3.11000Parametric Equivalent
In-Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.14900kr.21.49
100kr.1.53680kr.153.68
500kr.1.26204kr.631.02
1.000kr.1.17157kr.1,171.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.05506kr.3,165.18
6.000kr.0.99565kr.5,973.90
9.000kr.0.96517kr.8,686.53
15.000kr.0.93075kr.13,961.25
21.000kr.0.91027kr.19,115.67
30.000kr.0.89031kr.26,709.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750