
VOM617A-3X001T | |
|---|---|
DigiKey Part Number | VOM617A-3X001TTR-ND - Tape & Reel (TR) VOM617A-3X001TCT-ND - Cut Tape (CT) VOM617A-3X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM617A-3X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOM617A-3X001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 200% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 4µs | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.97000 | kr.2.97 |
| 10 | kr.2.06000 | kr.20.60 |
| 100 | kr.1.47320 | kr.147.32 |
| 500 | kr.1.20978 | kr.604.89 |
| 1.000 | kr.1.12300 | kr.1,123.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.01126 | kr.3,033.78 |
| 6.000 | kr.0.95433 | kr.5,725.98 |
| 9.000 | kr.0.92512 | kr.8,326.08 |
| 15.000 | kr.0.89213 | kr.13,381.95 |
| 21.000 | kr.0.87251 | kr.18,322.71 |
| 30.000 | kr.0.85336 | kr.25,600.80 |
| 75.000 | kr.0.81112 | kr.60,834.00 |
| Unit Price without VAT: | kr.2.97000 |
|---|---|
| Unit Price with VAT: | kr.3.71250 |










