
VOL618A-2X001T | |
|---|---|
DigiKey Part Number | VOL618A-2X001TTR-ND - Tape & Reel (TR) VOL618A-2X001TCT-ND - Cut Tape (CT) VOL618A-2X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOL618A-2X001T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOL618A-2X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.16V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 1mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 125% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5.5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3.5µs, 5µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.70100 | kr.27.01 |
| 100 | kr.1.95340 | kr.195.34 |
| 500 | kr.1.61632 | kr.808.16 |
| 1.000 | kr.1.50556 | kr.1,505.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.36308 | kr.4,089.24 |
| 6.000 | kr.1.29050 | kr.7,743.00 |
| 9.000 | kr.1.25328 | kr.11,279.52 |
| 15.000 | kr.1.21126 | kr.18,168.90 |
| 21.000 | kr.1.18628 | kr.24,911.88 |
| 30.000 | kr.1.16191 | kr.34,857.30 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

