
VOFD343A-X018T | |
|---|---|
DigiKey Part Number | 751-VOFD343A-X018TTR-ND - Tape & Reel (TR) 751-VOFD343A-X018TCT-ND - Cut Tape (CT) 751-VOFD343A-X018TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOFD343A-X018T |
Description | SMD-6 IGBT MOSFET DRIVER 4A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Pulse Width Distortion (Max) | 70ns | |
Rise / Fall Time (Typ) | 35ns, 35ns | |
Current - Output High, Low | 3A, 3A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | 1.37V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SO Stretched | |
Approval Agency | cUL, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.51000 | kr.10.51 |
| 10 | kr.7.71400 | kr.77.14 |
| 25 | kr.7.01000 | kr.175.25 |
| 100 | kr.6.23390 | kr.623.39 |
| 250 | kr.5.86356 | kr.1,465.89 |
| 500 | kr.5.64052 | kr.2,820.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.45689 | kr.5,456.89 |
| 2.000 | kr.5.30580 | kr.10,611.60 |
| 3.000 | kr.5.23011 | kr.15,690.33 |
| 5.000 | kr.5.14622 | kr.25,731.10 |
| 7.000 | kr.5.09720 | kr.35,680.40 |
| 10.000 | kr.5.05008 | kr.50,500.80 |
| Unit Price without VAT: | kr.10.51000 |
|---|---|
| Unit Price with VAT: | kr.13.13750 |

