New Product
Gate Driver Optical Coupling 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VODA1275B4T

DigiKey Part Number
751-VODA1275B4TTR-ND - Tape & Reel (TR)
751-VODA1275B4TCT-ND - Cut Tape (CT)
751-VODA1275B4TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VODA1275B4T
Description
AUTOMOTIVE-QUALIFIED MOSFET DRIV
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Gate Driver Optical Coupling 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - DC Forward (If) (Max)
50 mA
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Technology
Optical Coupling
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
4-SMD (0.300", 7.62mm)
Voltage - Isolation
5300Vrms
Supplier Device Package
4-SMD
Voltage - Forward (Vf) (Typ)
2.7V
Approval Agency
CQC, cUL, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 737
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.96000kr.18.96
10kr.13.75100kr.137.51
100kr.10.67590kr.1,067.59
500kr.9.32246kr.4,661.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.88171kr.8,881.71
2.000kr.8.50850kr.17,017.00
3.000kr.8.31745kr.24,952.35
5.000kr.8.10189kr.40,509.45
7.000kr.7.97381kr.55,816.67
Manufacturers Standard Package
Unit Price without VAT:kr.18.96000
Unit Price with VAT:kr.23.70000