
VOD223T | |
|---|---|
DigiKey Part Number | VOD223TTR-ND - Tape & Reel (TR) VOD223TCT-ND - Cut Tape (CT) VOD223TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOD223T |
Description | OPTOISOLATOR 4KV 2CH DARL 8-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 4000Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VOD223T Models |
Category | Voltage - Output (Max) 30V |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 30 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 2 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 4000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 500% @ 1mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 15µs, 30µs (Min) | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.6.60600 | kr.66.06 |
| 100 | kr.4.95790 | kr.495.79 |
| 500 | kr.4.22726 | kr.2,113.63 |
| 1.000 | kr.3.98856 | kr.3,988.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.78616 | kr.7,572.32 |
| 4.000 | kr.3.61470 | kr.14,458.80 |
| 6.000 | kr.3.52688 | kr.21,161.28 |
| 10.000 | kr.3.42780 | kr.34,278.00 |
| 14.000 | kr.3.36891 | kr.47,164.74 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |


