
VOD207T | |
|---|---|
DigiKey Part Number | VOD207TTR-ND - Tape & Reel (TR) VOD207TCT-ND - Cut Tape (CT) VOD207TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOD207T |
Description | OPTOISOLTR 4KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4000Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VOD207T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 5µs, 4µs | |
Rise / Fall Time (Typ) | 5µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.84000 | kr.6.84 |
| 10 | kr.4.79200 | kr.47.92 |
| 100 | kr.3.55010 | kr.355.01 |
| 500 | kr.2.99668 | kr.1,498.34 |
| 1.000 | kr.2.81568 | kr.2,815.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.66198 | kr.5,323.96 |
| 4.000 | kr.2.53174 | kr.10,126.96 |
| 6.000 | kr.2.46500 | kr.14,790.00 |
| 10.000 | kr.2.38967 | kr.23,896.70 |
| 14.000 | kr.2.34490 | kr.32,828.60 |
| 20.000 | kr.2.30125 | kr.46,025.00 |
| Unit Price without VAT: | kr.6.84000 |
|---|---|
| Unit Price with VAT: | kr.8.55000 |


