Optoisolator Transistor Output 4000Vrms 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOD205T

DigiKey Part Number
VOD205TTR-ND - Tape & Reel (TR)
VOD205TCT-ND - Cut Tape (CT)
VOD205TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOD205T
Description
OPTOISOLTR 4KV 2CH TRANS 8-SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 4000Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VOD205T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
2
Current - DC Forward (If) (Max)
30 mA
Voltage - Isolation
4000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
40% @ 10mA
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Max)
80% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
5µs, 4µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Rise / Fall Time (Typ)
5µs, 4µs
Supplier Device Package
8-SOIC
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.934
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.4.90100kr.49.01
100kr.3.62900kr.362.90
500kr.3.06348kr.1,531.74
1.000kr.2.87836kr.2,878.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.72126kr.5,442.52
4.000kr.2.58810kr.10,352.40
6.000kr.2.51988kr.15,119.28
10.000kr.2.44288kr.24,428.80
14.000kr.2.39711kr.33,559.54
20.000kr.2.35247kr.47,049.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250