


VOA300-F-X017T | |
|---|---|
DigiKey Part Number | 751-VOA300-F-X017TTR-ND - Tape & Reel (TR) 751-VOA300-F-X017TCT-ND - Cut Tape (CT) 751-VOA300-F-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOA300-F-X017T |
Description | OPTOISO 5.3KV 1CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.4V |
Manufacturer Vishay Semiconductor Opto Division | Current - DC Forward (If) (Max) 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q102 |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 800ns, 800ns | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
Output Type Photovoltaic, Linearized | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.30000 | kr.43.30 |
| 10 | kr.32.61300 | kr.326.13 |
| 100 | kr.26.33380 | kr.2,633.38 |
| 500 | kr.23.59406 | kr.11,797.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.22.70424 | kr.22,704.24 |
| 2.000 | kr.21.95181 | kr.43,903.62 |
| Unit Price without VAT: | kr.43.30000 |
|---|---|
| Unit Price with VAT: | kr.54.12500 |

