
VOA300-EF-X019T | |
|---|---|
DigiKey Part Number | 751-VOA300-EF-X019TTR-ND - Tape & Reel (TR) 751-VOA300-EF-X019TCT-ND - Cut Tape (CT) 751-VOA300-EF-X019TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOA300-EF-X019T |
Description | OPTOISO 5.3KV 1CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.4V |
Manufacturer Vishay Semiconductor Opto Division | Current - DC Forward (If) (Max) 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q102 |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 800ns, 800ns | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
Output Type Photovoltaic, Linearized | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.20000 | kr.36.20 |
| 10 | kr.27.04000 | kr.270.40 |
| 100 | kr.21.65170 | kr.2,165.17 |
| 500 | kr.19.29668 | kr.9,648.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.53138 | kr.18,531.38 |
| 2.000 | kr.17.88406 | kr.35,768.12 |
| 3.000 | kr.17.55284 | kr.52,658.52 |
| Unit Price without VAT: | kr.36.20000 |
|---|---|
| Unit Price with VAT: | kr.45.25000 |

