
| VO617A-7X017T | |
|---|---|
| DigiKey Part Number | VO617A-7X017TTR-ND - Tape & Reel (TR) VO617A-7X017TCT-ND - Cut Tape (CT) VO617A-7X017TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VO617A-7X017T | 
| Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VO617A-7X017T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Semiconductor Opto Division | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Channels | 1 | |
| Voltage - Isolation | 5300Vrms | |
| Current Transfer Ratio (Min) | 80% @ 5mA | |
| Current Transfer Ratio (Max) | 160% @ 5mA | |
| Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
| Rise / Fall Time (Typ) | 2µs, 2µs | |
| Input Type | DC | |
| Output Type | Transistor | |
| Voltage - Output (Max) | 80V | |
| Current - Output / Channel | 50mA | |
| Voltage - Forward (Vf) (Typ) | 1.35V | |
| Current - DC Forward (If) (Max) | 60 mA | |
| Vce Saturation (Max) | 400mV | |
| Operating Temperature | -55°C ~ 110°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, Gull Wing | |
| Supplier Device Package | 4-SMD | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 | 
| 10 | kr.1.70200 | kr.17.02 | 
| 100 | kr.1.21150 | kr.121.15 | 
| 500 | kr.0.98842 | kr.494.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.91482 | kr.914.82 | 
| 2.000 | kr.0.85213 | kr.1,704.26 | 
| 3.000 | kr.0.81993 | kr.2,459.79 | 
| 5.000 | kr.0.78350 | kr.3,917.50 | 
| 7.000 | kr.0.76181 | kr.5,332.67 | 
| 10.000 | kr.0.74063 | kr.7,406.30 | 
| 25.000 | kr.0.69380 | kr.17,345.00 | 
| 50.000 | kr.0.66463 | kr.33,231.50 | 
| 100.000 | kr.0.63995 | kr.63,995.00 | 
| Unit Price without VAT: | kr.2.50000 | 
|---|---|
| Unit Price with VAT: | kr.3.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark