4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO617A-4X007T

DigiKey Part Number
VO617A-4X007TTR-ND - Tape & Reel (TR)
VO617A-4X007TCT-ND - Cut Tape (CT)
VO617A-4X007TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO617A-4X007T
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
VO617A-4X007T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
160% @ 5mA
Current Transfer Ratio (Max)
320% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.557
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.70200kr.17.02
100kr.1.21150kr.121.15
500kr.0.98842kr.494.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.91482kr.914.82
2.000kr.0.85213kr.1,704.26
3.000kr.0.81993kr.2,459.79
5.000kr.0.78350kr.3,917.50
7.000kr.0.76181kr.5,332.67
10.000kr.0.74063kr.7,406.30
25.000kr.0.69380kr.17,345.00
50.000kr.0.66463kr.33,231.50
100.000kr.0.63995kr.63,995.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500