
VO615A-9X007T | |
|---|---|
DigiKey Part Number | VO615A-9X007TTR-ND - Tape & Reel (TR) VO615A-9X007TCT-ND - Cut Tape (CT) VO615A-9X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO615A-9X007T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO615A-9X007T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.43V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 200% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH615A-2XSMT&R | Isocom Components 2004 LTD | 1.548 | 58-SFH615A-2XSMT&RCT-ND | kr.3.49000 | Similar |
| SFH615A-3XSMT&R | Isocom Components 2004 LTD | 2.208 | SFH615A-3XSMCT-ND | kr.3.55000 | Similar |
| SFH615A-4XSM | Isocom Components 2004 LTD | 1.369 | SFH615A-4XSM-ND | kr.1.67500 | Similar |
| SFH615A-4XSMT&R | Isocom Components 2004 LTD | 2.272 | 58-SFH615A-4XSMT&RCT-ND | kr.3.55000 | Similar |
| SFH617A-3XSMT&R | Isocom Components 2004 LTD | 2.090 | 58-SFH617A-3XSMT&RCT-ND | kr.4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.82600 | kr.18.26 |
| 100 | kr.1.29970 | kr.129.97 |
| 500 | kr.1.06144 | kr.530.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.98302 | kr.983.02 |
| 2.000 | kr.0.91623 | kr.1,832.46 |
| 3.000 | kr.0.88189 | kr.2,645.67 |
| 5.000 | kr.0.84307 | kr.4,215.35 |
| 7.000 | kr.0.81994 | kr.5,739.58 |
| 10.000 | kr.0.79736 | kr.7,973.60 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

